Direct

SA302C223KAA | |
|---|---|
DigiKey Part Number | SA302C223KAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA302C223KAA |
Description | CAP CER 0.022UF 200V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA302C223KAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA302C223KAC | KYOCERA AVX | 0 | SA302C223KAC-ND | 0,18952 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17378 € | 868,90 € |
| Unit Price without VAT: | 0,17378 € |
|---|---|
| Unit Price with VAT: | 0,21027 € |


