
SA105C103KAR | |
|---|---|
DigiKey Part Number | 478-3148-2-ND - Tape & Reel (TR) 478-3148-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA105C103KAR |
Description | CAP CER 10000PF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105C103KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA101C103JAR | KYOCERA AVX | 0 | SA101C103JAR-ND | 0,11617 € | Upgrade |
| A103K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 154.376 | 1103PHCT-ND | 0,22000 € | Direct |
| C410C103K5R5TA7200 | KEMET | 4.492 | 399-4452-1-ND | 0,26000 € | Direct |
| A103K15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 500 | 56-A103K15X7RH5TAACT-ND | 0,29000 € | Upgrade |
| A103K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 29.090 | 1221PHCT-ND | 0,33000 € | Upgrade |




