Direct

SA105A102FAB | |
|---|---|
DigiKey Part Number | SA105A102FAB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA105A102FAB |
Description | CAP CER 1000PF 50V NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105A102FAB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA105A102FAA-BULK | KYOCERA AVX | 0 | MA105A102FAA-BULK-ND | 16,58240 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11876 € | 1.118,76 € |
| Unit Price without VAT: | 1,11876 € |
|---|---|
| Unit Price with VAT: | 1,35370 € |


