
REA1321390M200K | |
|---|---|
DigiKey Part Number | 478-REA1321390M200KCT-ND - Cut Tape (CT) 478-REA1321390M200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1321390M200K |
Description | CAP ALUM 39UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 308 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.906" (23.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,31960 € | 15,98 € |
| 100 | 0,28600 € | 28,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,23448 € | 93,79 € |
| 800 | 0,21515 € | 172,12 € |
| 1.200 | 0,20538 € | 246,46 € |
| 2.000 | 0,19449 € | 388,98 € |
| 2.800 | 0,18809 € | 526,65 € |
| 4.000 | 0,18190 € | 727,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

