
RES05114R7M050B | |
|---|---|
DigiKey Part Number | 478-RES05114R7M050B-ND |
Manufacturer | |
Manufacturer Product Number | RES05114R7M050B |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.9 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ4.7M5X11 | Rubycon | 2.062 | 50YXJ4.7M5X11-ND | 0,22000 € | Parametric Equivalent |
| 50YXM4R7MEFR5X11 | Rubycon | 793 | 1189-50YXM4R7MEFR5X11-ND | 0,23000 € | Parametric Equivalent |
| EEU-EB1J4R7S | Panasonic Industry | 2.838 | P13473-ND | 0,31000 € | Parametric Equivalent |
| EY1H4R7MP20511EU | Chinsan (Elite) | 664 | 4191-EY1H4R7MP20511EUCT-ND | 0,10000 € | Parametric Equivalent |
| UPV1H4R7MFD | Nichicon | 629 | 493-16343-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05300 € | 5,30 € |
| 500 | 0,03960 € | 19,80 € |
| 1.000 | 0,03536 € | 35,36 € |
| 3.000 | 0,03002 € | 90,06 € |
| 5.000 | 0,02801 € | 140,05 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

