
ASCODV-24.000MHZ-LR-T3 | |
|---|---|
DigiKey Part Number | 535-ASCODV-24.000MHZ-LR-T3TR-ND - Tape & Reel (TR) 535-ASCODV-24.000MHZ-LR-T3CT-ND - Cut Tape (CT) 535-ASCODV-24.000MHZ-LR-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCODV-24.000MHZ-LR-T3 |
Description | OSC XO 24.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,48700 € | 14,87 € |
| 25 | 1,40600 € | 35,15 € |
| 50 | 1,34820 € | 67,41 € |
| 100 | 1,29230 € | 129,23 € |
| 250 | 1,22208 € | 305,52 € |
| 500 | 1,17158 € | 585,79 € |
| 1.000 | 1,12319 € | 1.123,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05062 € | 3.151,86 € |
| 6.000 | 1,00732 € | 6.043,92 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |

