Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REA0511100M050K | |
|---|---|
DigiKey Part Number | 478-REA0511100M050KCT-ND - Cut Tape (CT) 478-REA0511100M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0511100M050K |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 51 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 81.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REA0511100M050B | KYOCERA AVX | 0 | 478-REA0511100M050B-ND | 0,04214 € | Parametric Equivalent |
| REA0511100M063B | KYOCERA AVX | 0 | 478-REA0511100M063B-ND | 0,05246 € | Parametric Equivalent |
| REA0511100M063K | KYOCERA AVX | 0 | 478-REA0511100M063KCT-ND | 0,17000 € | Parametric Equivalent |
| EEU-EB1H100S | Panasonic Industry | 17.486 | P13478-ND | 0,31000 € | Parametric Equivalent |
| EEU-EB1J100S | Panasonic Industry | 4.812 | P13467-ND | 0,31000 € | Parametric Equivalent |
| Cut Tape (CT): | 2000 |
| Tape & Box (TB): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06450 € | 6,45 € |
| 500 | 0,04856 € | 24,28 € |
| 1.000 | 0,04351 € | 43,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03928 € | 78,56 € |
| 4.000 | 0,03577 € | 143,08 € |
| 6.000 | 0,03399 € | 203,94 € |
| 10.000 | 0,03201 € | 320,10 € |
| 14.000 | 0,03085 € | 431,90 € |
| 20.000 | 0,02972 € | 594,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |



