
REH1016102M010K | |
|---|---|
DigiKey Part Number | 478-REH1016102M010KCT-ND - Cut Tape (CT) 478-REH1016102M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1016102M010K |
Description | CAP ALUM 1MF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,18840 € | 18,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,15158 € | 90,95 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

