
REH1016100M400K | |
|---|---|
DigiKey Part Number | 478-REH1016100M400KCT-ND - Cut Tape (CT) 478-REH1016100M400KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1016100M400K |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REH1014100M400K | KYOCERA AVX | 297 | 478-REH1014100M400KCT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,26900 € | 13,45 € |
| 100 | 0,24000 € | 24,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,17823 € | 106,94 € |
| 1.200 | 0,16373 € | 196,48 € |
| 1.800 | 0,15639 € | 281,50 € |
| 3.000 | 0,14822 € | 444,66 € |
| 4.200 | 0,14341 € | 602,32 € |
| 6.000 | 0,13877 € | 832,62 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

