
ASPI-F4030-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F4030-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-F4030-100M-TCT-ND - Cut Tape (CT) 535-ASPI-F4030-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-F4030-100M-T |
Description | FIXED IND 10UH 3.9A 69.5 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3.9 A 69.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 69.5mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4030 |
Tolerance ±20% | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 3.1A |

