
REA10164R7M450K | |
|---|---|
DigiKey Part Number | 478-REA10164R7M450KCT-ND - Cut Tape (CT) 478-REA10164R7M450KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA10164R7M450K |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 84 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,31920 € | 15,96 € |
| 100 | 0,28570 € | 28,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,22275 € | 133,65 € |
| 1.200 | 0,20538 € | 246,46 € |
| 1.800 | 0,19662 € | 353,92 € |
| 3.000 | 0,18684 € | 560,52 € |
| 4.200 | 0,18110 € | 760,62 € |
| 6.000 | 0,17555 € | 1.053,30 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

