3.58 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.3% 30 Ohms -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBRC-3.58BR

DigiKey Part Number
478-PBRC-3.58BR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBRC-3.58BR
Description
CERAMIC RES 3.5800MHZ 33PF SMD
Customer Reference
Detailed Description
3.58 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.3% 30 Ohms -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
KYOCERA AVX
Capacitance
33 pF
Series
Impedance
30 Ohms
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 80°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
3.58 MHz
Size / Dimension
0.291" L x 0.134" W (7.40mm x 3.40mm)
Frequency Stability
±0.3%
Height
0.091" (2.30mm)
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.