
NOJD477M002SWJ | |
|---|---|
DigiKey Part Number | NOJD477M002SWJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOJD477M002SWJ |
Description | CAP NIOB OXI 470UF 20% 2.5V 2917 |
Customer Reference | |
Detailed Description | 470 µF Niobium Oxide Capacitor 2.5 V 2917 (7343 Metric) 300 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 12% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Manufacturer Size Code D |
Part Status Obsolete | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 470 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 2917 (7343 Metric) |
Voltage - Rated 2.5 V | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 300 mOhms | Base Product Number |
Current - Leakage 23.5 µA |

