
NOJD157M006RWJ | |
|---|---|
DigiKey Part Number | 478-NOJD157M006RWJTR-ND - Tape & Reel (TR) 478-NOJD157M006RWJCT-ND - Cut Tape (CT) 478-NOJD157M006RWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJD157M006RWJ |
Description | CAP NIOB OXI 150UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 400 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code D |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 150 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 2917 (7343 Metric) |
Voltage - Rated 6.3 V | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 400 mOhms | Base Product Number |
Current - Leakage 18 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,17800 € | 11,78 € |
| 50 | 0,95240 € | 47,62 € |
| 100 | 0,88280 € | 88,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76504 € | 382,52 € |
| 1.000 | 0,72859 € | 728,59 € |
| 1.500 | 0,71035 € | 1.065,53 € |
| 2.500 | 0,69011 € | 1.725,28 € |
| 3.500 | 0,67828 € | 2.373,98 € |
| 5.000 | 0,66690 € | 3.334,50 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,10540 € |

