100 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 400 mOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJD107M006SWJ

DigiKey Part Number
478-NOJD107M006SWJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NOJD107M006SWJ
Description
CAP NIOB OXI 100UF 20% 6.3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 400 mOhms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
400 mOhms
Current - Leakage
12 µA
Dissipation Factor
6%
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Manufacturer Size Code
D
Height - Seated (Max)
0.122" (3.10mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46438 €1.160,95 €
Manufacturers Standard Package
Unit Price without VAT:0,46438 €
Unit Price with VAT:0,56190 €