
NOJA226M004RWJ | |
|---|---|
DigiKey Part Number | 478-3205-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOJA226M004RWJ |
Description | CAP NIOB OXIDE 22UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Niobium Oxide Capacitor 4 V 1206 (3216 Metric) 1.9 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | NOJA226M004RWJ Models |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Manufacturer Size Code A |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance 22 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 1206 (3216 Metric) |
Voltage - Rated 4 V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
ESR (Equivalent Series Resistance) 1.9 Ohms | Base Product Number |
Current - Leakage 1.8 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17722 € | 354,44 € |
| Unit Price without VAT: | 0,17722 € |
|---|---|
| Unit Price with VAT: | 0,21444 € |

