10 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 2.2 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJA106M006RWJV

DigiKey Part Number
478-NOJA106M006RWJVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NOJA106M006RWJV
Description
CAP NIOB OXID 10UF 20% 6.3V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 2.2 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dissipation Factor
6%
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Manufacturer Size Code
A
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
10 µF
Operating Temperature
-55°C ~ 105°C
Tolerance
±20%
Supplier Device Package
1206 (3216 Metric)
Voltage - Rated
6.3 V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
ESR (Equivalent Series Resistance)
2.2 Ohms
Base Product Number
Current - Leakage
1.2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08970 €179,40 €
Manufacturers Standard Package
Unit Price without VAT:0,08970 €
Unit Price with VAT:0,10854 €