Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct

MR055C102KAA | |
|---|---|
DigiKey Part Number | MR055C102KAA-ND |
Manufacturer | |
Manufacturer Product Number | MR055C102KAA |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR051C102KAA | KYOCERA AVX | 0 | MR051C102KAA-ND | 0,63388 € | Upgrade |
| MR052C102JAA | KYOCERA AVX | 0 | MR052C102JAA-ND | 1,54949 € | Upgrade |
| MR052C102KAA | KYOCERA AVX | 0 | MR052C102KAA-ND | 1,52050 € | Upgrade |
| MR052C102KAT | KYOCERA AVX | 0 | MR052C102KAT-ND | 0,37638 € | Upgrade |
| MR055C102JAA | KYOCERA AVX | 0 | MR055C102JAA-ND | 0,36001 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,36039 € | 2.720,78 € |
| Unit Price without VAT: | 1,36039 € |
|---|---|
| Unit Price with VAT: | 1,64607 € |



