Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade

MR055A101KAA | |
|---|---|
DigiKey Part Number | MR055A101KAA-ND |
Manufacturer | |
Manufacturer Product Number | MR055A101KAA |
Description | CAP CER 100PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR051A101FAA | KYOCERA AVX | 0 | MR051A101FAA-ND | 4,73880 € | Upgrade |
| MR051A101GAA | KYOCERA AVX | 0 | MR051A101GAA-ND | 4,37127 € | Upgrade |
| MR051A101JAA | KYOCERA AVX | 0 | MR051A101JAA-ND | 3,48609 € | Upgrade |
| MR051A101KAA | KYOCERA AVX | 0 | MR051A101KAA-ND | 3,32029 € | Upgrade |
| MR052A101FAATR1 | KYOCERA AVX | 0 | MR052A101FAATR1-ND | 4,59882 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,32029 € | 3.320,29 € |
| Unit Price without VAT: | 3,32029 € |
|---|---|
| Unit Price with VAT: | 4,01755 € |



