Image for ML03511R2AAT2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML03511R2AAT2A

DigiKey Part Number
478-ML03511R2AAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ML03511R2AAT2A
Description
OPC CAPACITORS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max)
-
Thickness (Max)
0.029" (0.74mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,15031 €901,86 €
15.0000,14410 €2.161,50 €
30.0000,14014 €4.204,20 €
Unit Price without VAT:0,15031 €
Unit Price with VAT:0,18188 €