Upgrade
Direct
Upgrade
Upgrade
Upgrade

ML03510R7AAT2A | |
|---|---|
DigiKey Part Number | 478-6729-2-ND - Tape & Reel (TR) 478-6729-1-ND - Cut Tape (CT) 478-6729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03510R7AAT2A |
Description | CAP CER 0.7PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | ML03510R7AAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Voltage - Rated | Thickness (Max) 0.029" (0.74mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ML03V10R7AAT2A | KYOCERA AVX | 0 | 478-7245-2-ND | 0,16414 € | Upgrade |
| CBR06C708A5GAC | KEMET | 2.138 | 399-CBR06C708A5GACCT-ND | 0,31000 € | Direct |
| CBR06C708A1GAC | KEMET | 0 | CBR06C708A1GAC-ND | 0,17043 € | Upgrade |
| CBR06C708AAGAC | KEMET | 0 | CBR06C708AAGAC-ND | 0,29861 € | Upgrade |
| QSCP251Q0R7A1GV001T | Johanson Technology Inc. | 18.215 | 712-QSCP251Q0R7A1GV001TCT-ND | 0,59000 € | Upgrade |




