
M39014/05-2131 | |
|---|---|
DigiKey Part Number | 478-M39014/05-2131-ND |
Manufacturer | |
Manufacturer Product Number | M39014/05-2131 |
Description | CAP CER 1UF 100V BR AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor BR Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.350" Dia x 0.690" L (8.89mm x 17.53mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,54000 € | 134,54 € |
| 10 | 118,51000 € | 1.185,10 € |
| 50 | 112,08820 € | 5.604,41 € |
| Unit Price without VAT: | 134,54000 € |
|---|---|
| Unit Price with VAT: | 162,79340 € |

