MFR Recommended
Similar

M39014/01-1317 | |
|---|---|
DigiKey Part Number | 1010-1218-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1317 |
Description | CAP CER 1000PF 200V BX RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR275E104MAR | KYOCERA AVX | 0 | 478-6012-ND | 0,36000 € | MFR Recommended |
| C317C102K2R5TA | KEMET | 183 | 399-4203-ND | 0,31000 € | Similar |



