4.15GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 16-ULGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP0AA4150A700

DigiKey Part Number
478-LP0AA4150A700-ND
Manufacturer
Manufacturer Product Number
LP0AA4150A700
Description
RF FILTER LOWPASS 4.15GHZ 16ULGA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.15GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 16-ULGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
16-ULGA
Packaging
Bulk
Size / Dimension
0.259" L x 0.156" W (6.58mm x 3.98mm)
Part Status
Active
Height (Max)
0.022" (0.56mm)
Frequency
4.15GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,08000 €18,08 €
1014,74800 €147,48 €
3513,20514 €462,18 €
7012,42129 €869,49 €
10511,98419 €1.258,34 €
28010,98861 €3.076,81 €
52510,62375 €5.577,47 €
Manufacturers Standard Package
Unit Price without VAT:18,08000 €
Unit Price with VAT:21,87680 €