
LMLP07C7M330DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP07C7M330DTASTR-ND - Tape & Reel (TR) 478-LMLP07C7M330DTASCT-ND - Cut Tape (CT) 478-LMLP07C7M330DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP07C7M330DTAS |
Description | FIXED IND 33UH 2A 200 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 2 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LMLP07C7M330DTAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,39420 € | 39,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,33041 € | 264,33 € |
| 1.600 | 0,31156 € | 498,50 € |
| 2.400 | 0,30105 € | 722,52 € |
| 4.000 | 0,28832 € | 1.153,28 € |
| 5.600 | 0,28023 € | 1.569,29 € |
| 8.000 | 0,27192 € | 2.175,36 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

