
LMLP04A4M330CTAS | |
|---|---|
DigiKey Part Number | 478-LMLP04A4M330CTASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMLP04A4M330CTAS |
Description | FIXED IND 33UH 420MA 810 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 420 mA 810mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 810mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,10977 € | 987,93 € |
| Unit Price without VAT: | 0,10977 € |
|---|---|
| Unit Price with VAT: | 0,13282 € |

