
LD105C335KAB2A | |
|---|---|
DigiKey Part Number | 478-LD105C335KAB2ATR-ND - Tape & Reel (TR) 478-LD105C335KAB2ACT-ND - Cut Tape (CT) 478-LD105C335KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD105C335KAB2A |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD105C335KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.79mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C335KAT2A | KYOCERA AVX | 21.113 | 478-12864-1-ND | 0,52000 € | Parametric Equivalent |
| C3225X7R1H335K250AB | TDK | 29.756 | 445-3936-1-ND | 0,69000 € | Parametric Equivalent |
| CGA6P3X7R1H335K250AB | TDK | 88.006 | 445-5716-1-ND | 0,46000 € | Parametric Equivalent |
| GMC32X7R335K50NT | Cal-Chip Electronics, Inc. | 1.000 | 4713-GMC32X7R335K50NTCT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,04300 € | 20,43 € |
| 50 | 1,69640 € | 84,82 € |
| 100 | 1,58940 € | 158,94 € |
| 500 | 1,40816 € | 704,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35205 € | 1.352,05 € |
| 2.000 | 1,30585 € | 2.611,70 € |
| 3.000 | 1,28269 € | 3.848,07 € |
| 5.000 | 1,25702 € | 6.285,10 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,53320 € |

