
LD06GA100JAB1A | |
|---|---|
DigiKey Part Number | LD06GA100JAB1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD06GA100JAB1A |
Description | CAP CER 10PF 2KV NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD06GA100JAB1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,29852 € | 2.597,04 € |
| Unit Price without VAT: | 1,29852 € |
|---|---|
| Unit Price with VAT: | 1,57121 € |

