Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD033C104K4B2A | |
|---|---|
DigiKey Part Number | 478-LD033C104K4B2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD033C104K4B2A |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD033C104K4B2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033C104K4Z2A | KYOCERA AVX | 2.266 | 478-KAF15AR71E104KTCT-ND | 0,37000 € | Parametric Equivalent |
| 06033C104K4Z4A | KYOCERA AVX | 3.173 | 478-KAF15AR71E104KMCT-ND | 0,37000 € | Parametric Equivalent |
| KAM15AR71E104KM | KYOCERA AVX | 234.506 | 478-KAM15AR71E104KMCT-ND | 0,11000 € | Parametric Equivalent |
| KAM15AR71E104KT | KYOCERA AVX | 148.716 | 478-KAM15AR71E104KTCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26050 € | 1.042,00 € |
| Unit Price without VAT: | 0,26050 € |
|---|---|
| Unit Price with VAT: | 0,31521 € |



