Similar

LD025A4R7BAB2A | |
|---|---|
DigiKey Part Number | LD025A4R7BAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD025A4R7BAB2A |
Description | CAP CER 4.7PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | LD025A4R7BAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H4R7BH | KYOCERA AVX | 1.391 | 478-KGM05ACG1H4R7BHCT-ND | 0,08000 € | Similar |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10.000 | 0,12940 € | 1.294,00 € |
| Unit Price without VAT: | 0,12940 € |
|---|---|
| Unit Price with VAT: | 0,15657 € |


