Upgrade
Upgrade

LD025A151JAB2A | |
|---|---|
DigiKey Part Number | LD025A151JAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD025A151JAB2A |
Description | CAP CER 150PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A151JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD025A151FAB2A | KYOCERA AVX | 0 | LD025A151FAB2A-ND | 0,18744 € | Upgrade |
| LD025A151GAB2A | KYOCERA AVX | 0 | LD025A151GAB2A-ND | 0,19110 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13559 € | 1.355,90 € |
| Unit Price without VAT: | 0,13559 € |
|---|---|
| Unit Price with VAT: | 0,16406 € |


