100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD023C101KAB2A

DigiKey Part Number
478-13104-2-ND - Tape & Reel (TR)
478-13104-1-ND - Cut Tape (CT)
478-13104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD023C101KAB2A
Description
CAP CER 100PF 25V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD023C101KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.56mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71E101KHKYOCERA AVX14.216478-KGM05AR71E101KHCT-ND0,08000 €Direct
KGM05AR71E101KNKYOCERA AVX48.640478-KGM05AR71E101KNCT-ND0,08000 €Direct
KGM05AR71H101KHKYOCERA AVX44.418478-KGM05AR71H101KHCT-ND0,08000 €Similar
CC0402KRX7R8BB101YAGEO15.002311-3807-1-ND0,08000 €Direct
VJ0402Y101KXXCW1BCVishay Vitramon4.184720-VJ0402Y101KXXCW1BCCT-ND0,09000 €Direct
In-Stock: 6.494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,31700 €3,17 €
500,23960 €11,98 €
1000,21580 €21,58 €
5000,17556 €87,78 €
1.0000,16312 €163,12 €
2.5000,15000 €375,00 €
5.0000,14210 €710,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,13559 €1.355,90 €
20.0000,13024 €2.604,80 €
30.0000,12755 €3.826,50 €
50.0000,12458 €6.229,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62920 €