
KGQ32DCG2D100FT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D100FTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D100FTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D100FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D100FT |
Description | CAP CER 10PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D100FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,33780 € | 16,89 € |
| 100 | 0,30640 € | 30,64 € |
| 500 | 0,25352 € | 126,76 € |
| 1.000 | 0,23717 € | 237,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21265 € | 850,60 € |
| 8.000 | 0,20354 € | 1.628,32 € |
| 12.000 | 0,19897 € | 2.387,64 € |
| 20.000 | 0,19391 € | 3.878,20 € |
| 28.000 | 0,19095 € | 5.346,60 € |
| 40.000 | 0,18810 € | 7.524,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

