
1812GA151JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG3D151JVTR-ND - Tape & Reel (TR) 478-KGM43BCG3D151JVCT-ND - Cut Tape (CT) 478-KGM43BCG3D151JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GA151JAT2A |
Description | CAP CER 150PF 2KV C0G/NP0 1812 |
Customer Reference | |
Detailed Description | 150 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65900 € | 6,59 € |
| 50 | 0,51800 € | 25,90 € |
| 100 | 0,47480 € | 47,48 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

