
KGM32ECG2A102JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2A102JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A102JUCT-ND - Cut Tape (CT) 478-KGM32ECG2A102JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A102JU |
Description | CAP CER 1000PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A102JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32ECG2A102FU | KYOCERA AVX | 3.959 | 478-KGM32ECG2A102FUCT-ND | 1,28000 € | Upgrade |
| VJ1210A102JXEAT | Vishay Vitramon | 4.236 | 720-1814-1-ND | 0,96000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46200 € | 4,62 € |
| 50 | 0,35660 € | 17,83 € |
| 100 | 0,32400 € | 32,40 € |
| 500 | 0,26876 € | 134,38 € |
| 1.000 | 0,25169 € | 251,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23061 € | 691,83 € |
| 6.000 | 0,22030 € | 1.321,80 € |
| 9.000 | 0,21513 € | 1.936,17 € |
| 15.000 | 0,20940 € | 3.141,00 € |
| 21.000 | 0,20605 € | 4.327,05 € |
| 30.000 | 0,20283 € | 6.084,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

