1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2A102JU

DigiKey Part Number
478-KGM32ECG2A102JUTR-ND - Tape & Reel (TR)
478-KGM32ECG2A102JUCT-ND - Cut Tape (CT)
478-KGM32ECG2A102JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG2A102JU
Description
CAP CER 1000PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2A102JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32ECG2A102FUKYOCERA AVX3.959478-KGM32ECG2A102FUCT-ND1,28000 €Upgrade
VJ1210A102JXEATVishay Vitramon4.236720-1814-1-ND0,96000 €Upgrade
In-Stock: 4.295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,46200 €4,62 €
500,35660 €17,83 €
1000,32400 €32,40 €
5000,26876 €134,38 €
1.0000,25169 €251,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23061 €691,83 €
6.0000,22030 €1.321,80 €
9.0000,21513 €1.936,17 €
15.0000,20940 €3.141,00 €
21.0000,20605 €4.327,05 €
30.0000,20283 €6.084,90 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,88330 €