4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TCG1H472GU

DigiKey Part Number
478-KGM31TCG1H472GUTR-ND - Tape & Reel (TR)
478-KGM31TCG1H472GUCT-ND - Cut Tape (CT)
478-KGM31TCG1H472GUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TCG1H472GU
Description
CAP CER 4700PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TCG1H472GU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31TCG1H472FUKYOCERA AVX125478-KGM31TCG1H472FUCT-ND1,14000 €Upgrade
KGM31TCG2A472FUKYOCERA AVX730478-KGM31TCG2A472FUCT-ND0,91000 €Upgrade
CC1206GRNPO9BN472YAGEO12.62213-CC1206GRNPO9BN472CT-ND0,45000 €Direct
VJ1206A472GXACW1BCVishay Vitramon2.974720-VJ1206A472GXACW1BCCT-ND0,49000 €Direct
C1206C472F5GACTUKEMET5.888399-C1206C472F5GACTUCT-ND2,36000 €Upgrade
In-Stock: 1.842
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52000 €5,20 €
500,40300 €20,15 €
1000,36710 €36,71 €
5000,30632 €153,16 €
1.0000,28754 €287,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10470 €418,80 €
8.0000,09921 €793,68 €
12.0000,09645 €1.157,40 €
20.0000,09340 €1.868,00 €
28.0000,09161 €2.565,08 €
40.0000,08990 €3.596,00 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €