Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31DR72D223KL | |
|---|---|
DigiKey Part Number | 478-KGM31DR72D223KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31DR72D223KL |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72D223KL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31DR72D223JU | KYOCERA AVX | 0 | 478-KGM31DR72D223JUTR-ND | 0,09596 € | Upgrade |
| KGM31DR72E223KU | KYOCERA AVX | 0 | 478-KGM31DR72E223KUTR-ND | 0,06955 € | Upgrade |
| C1206C223K2RACTU | KEMET | 26.525 | 399-C1206C223K2RACTUCT-ND | 0,36000 € | Direct |
| C1206C223J2RACTU | KEMET | 6.216 | 399-14669-1-ND | 0,48000 € | Upgrade |
| C1206C223JARACTU | KEMET | 0 | 399-C1206C223JARACTUTR-ND | 0,20081 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05745 € | 574,50 € |
| Unit Price without VAT: | 0,05745 € |
|---|---|
| Unit Price with VAT: | 0,06951 € |







