
KGM31BCG2A680JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A680JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A680JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A680JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A680JT |
Description | CAP CER 68PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A680JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08640 € | 8,64 € |
| 500 | 0,06708 € | 33,54 € |
| 1.000 | 0,06112 € | 61,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05218 € | 208,72 € |
| 8.000 | 0,04887 € | 390,96 € |
| 12.000 | 0,04721 € | 566,52 € |
| 20.000 | 0,04537 € | 907,40 € |
| 28.000 | 0,04429 € | 1.240,12 € |
| 40.000 | 0,04326 € | 1.730,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

