
KGM31BCG2A5R6CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A5R6CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A5R6CT-ND - Cut Tape (CT) 478-KGM31BCG2A5R6CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A5R6CT |
Description | CAP CER 5.6PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A5R6CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2H5R6CT | KYOCERA AVX | 1.517 | 478-KGM31BCG2H5R6CT-ND | 0,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11120 € | 5,56 € |
| 100 | 0,09840 € | 9,84 € |
| 500 | 0,07694 € | 38,47 € |
| 1.000 | 0,07030 € | 70,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07164 € | 286,56 € |
| 8.000 | 0,06746 € | 539,68 € |
| 12.000 | 0,06536 € | 784,32 € |
| 20.000 | 0,06304 € | 1.260,80 € |
| 28.000 | 0,06168 € | 1.727,04 € |
| 40.000 | 0,06038 € | 2.415,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

