
100A4R7DW150XT1K | |
|---|---|
DigiKey Part Number | 478-100A4R7DW150XT1KTR-ND - Tape & Reel (TR) 478-100A4R7DW150XT1KCT-ND - Cut Tape (CT) 478-100A4R7DW150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A4R7DW150XT1K |
Description | CAP CER 4.7PF 150V .5PF NONSTND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 150V Ceramic Capacitor P90 |
Datasheet | Datasheet |
EDA/CAD Models | 100A4R7DW150XT1K Models |
Category | Tolerance ±0.5pF |
Mfr | Voltage - Rated |
Series | Temperature Coefficient |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features High Q, Low Loss |
Capacitance | Applications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,75000 € | 17,50 € |
| 50 | 1,44260 € | 72,13 € |
| 100 | 1,34760 € | 134,76 € |
| 500 | 1,18694 € | 593,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13718 € | 1.137,18 € |
| 2.000 | 1,09621 € | 2.192,42 € |
| 3.000 | 1,07568 € | 3.227,04 € |
| 5.000 | 1,05292 € | 5.264,60 € |
| 7.000 | 1,03962 € | 7.277,34 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,04920 € |

