1200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR73N122KU

DigiKey Part Number
478-KGM31AR73N122KUTR-ND - Tape & Reel (TR)
478-KGM31AR73N122KUCT-ND - Cut Tape (CT)
478-KGM31AR73N122KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR73N122KU
Description
CAP CER 1200PF 1.5KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31AR73N122KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38200 €3,82 €
500,29140 €14,57 €
1000,26350 €26,35 €
5000,21642 €108,21 €
1.0000,20189 €201,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18993 €379,86 €
4.0000,18008 €720,32 €
6.0000,17515 €1.050,90 €
10.0000,16969 €1.696,90 €
14.0000,16649 €2.330,86 €
20.0000,16342 €3.268,40 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,73810 €