Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM21NR71E221JM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E221JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E221JM |
Description | CAP CER 220PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E221JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H221FM | KYOCERA AVX | 0 | 478-KGM21BCG1H221FMTR-ND | 0,04231 € | Upgrade |
| KGM21BCG1H221GM | KYOCERA AVX | 0 | 478-KGM21BCG1H221GMTR-ND | 0,09201 € | Upgrade |
| KGM21BCG2A221FM | KYOCERA AVX | 0 | 478-KGM21BCG2A221FMTR-ND | 0,08796 € | Upgrade |
| KGM21BCG2A221GM | KYOCERA AVX | 0 | 478-KGM21BCG2A221GMTR-ND | 0,09381 € | Upgrade |
| KGM21NR71H221JT | KYOCERA AVX | 4.000 | 478-KGM21NR71H221JTCT-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04994 € | 749,10 € |
| Unit Price without VAT: | 0,04994 € |
|---|---|
| Unit Price with VAT: | 0,06043 € |





