
KGM21BCG2D4R7CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D4R7CTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D4R7CT-ND - Cut Tape (CT) 478-KGM21BCG2D4R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D4R7CT |
Description | CAP CER 4.7PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D4R7CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CQ0805BRNPOYBN4R7 | YAGEO | 21.467 | 13-CQ0805BRNPOYBN4R7CT-ND | 0,47000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10340 € | 10,34 € |
| 500 | 0,08104 € | 40,52 € |
| 1.000 | 0,07415 € | 74,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06662 € | 266,48 € |
| 8.000 | 0,06266 € | 501,28 € |
| 12.000 | 0,06067 € | 728,04 € |
| 20.000 | 0,05848 € | 1.169,60 € |
| 28.000 | 0,05719 € | 1.601,32 € |
| 40.000 | 0,05596 € | 2.238,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

