
KGQ32DCG2D5R6CT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D5R6CTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D5R6CT-ND - Cut Tape (CT) 478-KGQ32DCG2D5R6CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D5R6CT |
Description | CAP CER 5.6PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D5R6CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,27180 € | 13,59 € |
| 100 | 0,24550 € | 24,55 € |
| 500 | 0,20094 € | 100,47 € |
| 1.000 | 0,18718 € | 187,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16656 € | 666,24 € |
| 8.000 | 0,15889 € | 1.271,12 € |
| 12.000 | 0,15505 € | 1.860,60 € |
| 20.000 | 0,15079 € | 3.015,80 € |
| 28.000 | 0,14830 € | 4.152,40 € |
| 40.000 | 0,14591 € | 5.836,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

