Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

KGM21BCG2A331JM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A331JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A331JM |
Description | CAP CER 330PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A331JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A331J4T2A | KYOCERA AVX | 3.000 | 478-KAM21BCG2A331JTCT-ND | 0,21000 € | Parametric Equivalent |
| KGM21BCG2A331JT | KYOCERA AVX | 2.234 | 478-KGM21BCG2A331JTCT-ND | 0,15000 € | Parametric Equivalent |
| LD051A331JAB2A\500 | KYOCERA AVX | 0 | 478-LD051A331JAB2A\500TR-ND | 0,13707 € | Parametric Equivalent |
| C0805C331J1GACTU | KEMET | 9.235 | 399-C0805C331J1GACTUCT-ND | 0,14000 € | Direct |
| VJ0805A331JXBCW1BC | Vishay Vitramon | 0 | VJ0805A331JXBCW1BC-ND | 0,02945 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01751 € | 262,65 € |
| Unit Price without VAT: | 0,01751 € |
|---|---|
| Unit Price with VAT: | 0,02119 € |





