
KGM21BCG2A121FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A121FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A121FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A121FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A121FT |
Description | CAP CER 120PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A121FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051U121FAT2A | KYOCERA AVX | 3.425 | 478-08051U121FAT2ACT-ND | 0,40000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18200 € | 9,10 € |
| 100 | 0,16290 € | 16,29 € |
| 500 | 0,13058 € | 65,29 € |
| 1.000 | 0,12061 € | 120,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10568 € | 422,72 € |
| 8.000 | 0,10013 € | 801,04 € |
| 12.000 | 0,09735 € | 1.168,20 € |
| 20.000 | 0,09427 € | 1.885,40 € |
| 28.000 | 0,09247 € | 2.589,16 € |
| 40.000 | 0,09074 € | 3.629,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

