
KGM15BR51A224KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR51A224KTTR-ND - Tape & Reel (TR) 478-KGM15BR51A224KTCT-ND - Cut Tape (CT) 478-KGM15BR51A224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51A224KT |
Description | CAP CER 0.22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51A224KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,11750 € | 11,75 € |
| 500 | 0,09282 € | 46,41 € |
| 1.000 | 0,08520 € | 85,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07525 € | 301,00 € |
| 8.000 | 0,07093 € | 567,44 € |
| 12.000 | 0,06876 € | 825,12 € |
| 20.000 | 0,06636 € | 1.327,20 € |
| 28.000 | 0,06496 € | 1.818,88 € |
| 40.000 | 0,06361 € | 2.544,40 € |
| 48.000 | 0,06297 € | 3.022,56 € |
| 96.000 | 0,06082 € | 5.838,72 € |
| 100.000 | 0,06070 € | 6.070,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

