
KGM15BCG1H152FT | |
|---|---|
DigiKey Part Number | 478-KGM15BCG1H152FTTR-ND - Tape & Reel (TR) 478-KGM15BCG1H152FTCT-ND - Cut Tape (CT) 478-KGM15BCG1H152FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BCG1H152FT |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BCG1H152FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,40620 € | 20,31 € |
| 100 | 0,37000 € | 37,00 € |
| 500 | 0,30878 € | 154,39 € |
| 1.000 | 0,28984 € | 289,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26142 € | 1.045,68 € |
| 8.000 | 0,25085 € | 2.006,80 € |
| 12.000 | 0,24555 € | 2.946,60 € |
| 20.000 | 0,23969 € | 4.793,80 € |
| 28.000 | 0,23626 € | 6.615,28 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

