
KGM05CR71H104KN | |
|---|---|
DigiKey Part Number | 478-KGM05CR71H104KNTR-ND - Tape & Reel (TR) 478-KGM05CR71H104KNCT-ND - Cut Tape (CT) 478-KGM05CR71H104KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05CR71H104KN |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05CR71H104KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02330 € | 2,33 € |
| 500 | 0,01692 € | 8,46 € |
| 1.000 | 0,01496 € | 14,96 € |
| 2.500 | 0,01290 € | 32,25 € |
| 5.000 | 0,01165 € | 58,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00892 € | 446,00 € |
| 100.000 | 0,00838 € | 838,00 € |
| 150.000 | 0,00812 € | 1.218,00 € |
| 250.000 | 0,00782 € | 1.955,00 € |
| 350.000 | 0,00765 € | 2.677,50 € |
| 500.000 | 0,00748 € | 3.740,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

